Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUP56-212118
Order Code4397849
Product RangeUP56 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €747.750 |
| 5+ | €732.800 |
| 10+ | €717.840 |
| 25+ | €702.890 |
| 50+ | €687.930 |
Price for:Each
Minimum: 1
Multiple: 1
€747.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoUP56-212118
Order Code4397849
Product RangeUP56 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeFluid, Solid
Process Connection TypeG1A
Operating Pressure Max6bar
Housing MaterialStainless Steel
Switch OutputPNP
Electrical Connection5 Pin M12 Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeUP56 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
G1A
Housing Material
Stainless Steel
Electrical Connection
5 Pin M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Fluid, Solid
Operating Pressure Max
6bar
Switch Output
PNP
Supply Voltage Min
9VDC
Operating Temperature Min
-25°C
Product Range
UP56 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247