Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUE402-A0010
Order Code4386855
Product RangeUE402 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €325.960 |
Price for:Each
Minimum: 1
Multiple: 1
€325.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUE402-A0010
Order Code4386855
Product RangeUE402 Series
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
No. of Channels-
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeUE402 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
No. of Channels
-
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
UE402 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215