Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTMS88B-PKC360
Order Code4411904
Product RangeTMS88B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €271.320 |
5+ | €265.890 |
10+ | €260.470 |
25+ | €255.040 |
50+ | €249.610 |
Price for:Each
Minimum: 1
Multiple: 1
€271.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTMS88B-PKC360
Order Code4411904
Product RangeTMS88B Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min17VDC
Supply Voltage DC Max35VDC
Beam Angle360°
Output Current20mA
Output Voltage-
Product RangeTMS88B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
35VDC
Output Current
20mA
Product Range
TMS88B Series
Supply Voltage DC Min
17VDC
Beam Angle
360°
Output Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216