Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM310-1130000
Order Code4406293
Product RangeTiM Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,179.000 |
5+ | €1,155.000 |
10+ | €1,132.000 |
25+ | €1,108.000 |
50+ | €1,085.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,179.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM310-1130000
Order Code4406293
Product RangeTiM Series
Technical Datasheet
Sensing Range Max4m
Sensing MethodTime of Flight
Sensor Output TypePNP
Product RangeTiM Series
Connection Method12 Pin M12 Connector
Supply Voltage DC Min9V
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Connection Method
12 Pin M12 Connector
Supply Voltage DC Max
28V
Sensing Method
Time of Flight
Product Range
TiM Series
Supply Voltage DC Min
9V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42