Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €450.200 |
| 5+ | €441.200 |
| 10+ | €432.190 |
| 25+ | €423.190 |
| 50+ | €414.180 |
Price for:Each
Minimum: 1
Multiple: 1
€450.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSPL-F280PPS2W04
Order Code4412253
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams8
Protection Height280mm
Sensing Range Max3m
IP RatingIP65
Approvals / Standards-
Beam Spacing40mm
Control Output TypePNP
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
280mm
IP Rating
IP65
Beam Spacing
40mm
Supply Voltage Max
24VDC
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
Level 4
No. of Beams
8
Sensing Range Max
3m
Approvals / Standards
-
Control Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.882