Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRE13-SA64
Order Code4400663
Product RangeRE1 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €68.510 |
5+ | €67.140 |
10+ | €65.770 |
25+ | €64.400 |
50+ | €63.030 |
Price for:Each
Minimum: 1
Multiple: 1
€68.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoRE13-SA64
Order Code4400663
Product RangeRE1 Series
Technical Datasheet
Product RangeRE1 Series
Contact ConfigurationDPST-NO
Switch TerminalsCable with 4 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max100mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RE1 Series
Switch Terminals
Cable with 4 Pin M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
100mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074