Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.330 |
10+ | €13.060 |
25+ | €12.800 |
50+ | €12.530 |
100+ | €12.260 |
Price for:Each
Minimum: 1
Multiple: 1
€13.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPL20F
Order Code4058091
Technical Datasheet
Accessory TypeReflector
For Use WithSensor
Reflector TypeFine Triple Reflector
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw connection, fine triple reflector suitable for laser sensors
- Screw-on, 2 hole mounting
- Ambient operating temperature range from -30°C to +65°C
- Dimension is 20mm x 60mm
- Reflective area is 15mm x 38mm
- PMMA/ABS material
- Unit volume is 17.5cubic centimetres (cm³)
Technical Specifications
Accessory Type
Reflector
Reflector Type
Fine Triple Reflector
For Use With
Sensor
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0169