Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPAC50-BCB
Order Code4406132
Product RangePAC50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.060 |
| 5+ | €152.940 |
| 10+ | €149.820 |
| 25+ | €146.700 |
| 50+ | €143.580 |
Price for:Each
Minimum: 1
Multiple: 1
€156.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPAC50-BCB
Order Code4406132
Product RangePAC50 Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting StylePIF 4mm, G1/4 Female
Pressure Port TypePIF 4mm, G1/4 Female
Operating Pressure Min-1bar
Operating Pressure Max1bar
Sensor MountingDIN Rail
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max24VDC
Electrical Connection4 Pin M12 Connector
Switching Current Max40mA
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePAC50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
PIF 4mm, G1/4 Female
Operating Pressure Max
1bar
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
4 Pin M12 Connector
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PAC50 Series
Pressure Fitting Style
PIF 4mm, G1/4 Female
Operating Pressure Min
-1bar
Sensor Mounting
DIN Rail
Switching Voltage Max
24VDC
Switching Current Max
40mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167