Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoOD2000-0301T15
Order Code4723474
Product RangeOD2000 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €937.640 |
Price for:Each
Minimum: 1
Multiple: 1
€937.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoOD2000-0301T15
Order Code4723474
Product RangeOD2000 Series
Technical Datasheet
Sensor TypeDisplacement Measurement Sensor
Sensing Distance Max35mm
Sensing Method-
Output TypeDigital - NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Product RangeOD2000 Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min18VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Displacement Measurement Sensor
Sensing Method
-
Product Range
OD2000 Series
Supply Voltage Min
18VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
35mm
Output Type
Digital - NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15