Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMICS3-AAAZ55AZ1P01
Order Code4416029
Product RangemicroScan3 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,614.000 |
| 5+ | €5,428.000 |
| 10+ | €5,317.000 |
| 25+ | €5,206.000 |
| 50+ | €5,095.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,614.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMICS3-AAAZ55AZ1P01
Order Code4416029
Product RangemicroScan3 Series
Technical Datasheet
Product RangemicroScan3 Series
Safety Integrity LevelSIL2
No. of Field Pairs8Field Pairs
Beam Angle275°
Connection Method8 Pin M12 Connector
Incremental Encoder InputsNo
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
microScan3 Series
No. of Field Pairs
8Field Pairs
Connection Method
8 Pin M12 Connector
IP Rating
IP65
Safety Integrity Level
SIL2
Beam Angle
275°
Incremental Encoder Inputs
No
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.586