Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoLL3-DF02-S03
Order Code4723539
Product RangeLL3 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €561.440 |
Price for:Each
Minimum: 1
Multiple: 1
€561.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-DF02-S03
Order Code4723539
Product RangeLL3 Series
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter2.2mm
No. of Fibres-
External Diameter5mm
Reel Length (Imperial)3.29ft
Reel Length (Metric)1m
Jacket Colour-
Jacket MaterialPE
Product RangeLL3 Series
Technical Specifications
Fibre Type
Singlemode
No. of Fibres
-
Reel Length (Imperial)
3.29ft
Jacket Colour
-
Product Range
LL3 Series
Fibre Diameter
2.2mm
External Diameter
5mm
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016