Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIRT-P212E41
Order Code4398825
Product RangeZoneControl Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €251.940 |
5+ | €246.900 |
10+ | €241.860 |
25+ | €236.820 |
50+ | €231.780 |
Price for:Each
Minimum: 1
Multiple: 1
€251.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIRT-P212E41
Order Code4398825
Product RangeZoneControl Series
Technical Datasheet
Sensing Range Max900mm
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeZoneControl Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min19.2V
Supply Voltage DC Max27.6V
Technical Specifications
Sensing Range Max
900mm
Sensor Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
27.6V
Sensing Method
Background Suppression, Proximity
Product Range
ZoneControl Series
Supply Voltage DC Min
19.2V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28