Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ08-02BPSKT0S
Order Code4058068
Product RangeIQY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.870 |
| 5+ | €68.470 |
| 10+ | €67.080 |
| 25+ | €65.680 |
| 50+ | €64.280 |
Price for:Each
Minimum: 1
Multiple: 1
€69.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ08-02BPSKT0S
Order Code4058068
Product RangeIQY Series
Technical Datasheet
Sensing Range Max2mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQY Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IQY series inductive proximity sensor
- Rectangular housing, 2mm sensing range, 1.62mm safe sensing range
- Flush installation type, 2,000Hz switching frequency, connector M8, 3-pin connection type
- PNP switching output, NO output function, DC 3-wire electrical wiring
- IP67, IP68 enclosure rating, 10VDC to 30VDC supply voltage range
- ≤ 200mA continuous current, 10mA no load current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, VISTAL® housing material and sensing face material
- Dimension (W x H x D) is 8 x 40 x 8mm
- Ambient operating temperature range from -25°C to +75°C
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Product Range
IQY Series
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00925