Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTE20G-QLRC1170ZZZ
Order Code4398612
Product RangeG20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €169.320 |
5+ | €165.930 |
10+ | €162.550 |
25+ | €159.160 |
50+ | €155.770 |
Price for:Each
Minimum: 1
Multiple: 1
€169.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE20G-QLRC1170ZZZ
Order Code4398612
Product RangeG20 Series
Technical Datasheet
Sensing Range Max2m
Sensing MethodEnergetic, Proximity
Sensor Output TypeSPDT Relay
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodTerminal Block
Supply Voltage DC Max253V
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensing Method
Energetic, Proximity
Product Range
G20 Series
Connection Method
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166