Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTB2S-P5451
Order Code4057994
Product RangeG2S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €135.660 |
5+ | €132.950 |
10+ | €130.230 |
25+ | €127.520 |
50+ | €124.810 |
Price for:Each
Minimum: 1
Multiple: 1
€135.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB2S-P5451
Order Code4057994
Product RangeG2S Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeG2S Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
GTB2S-P5451 is a G2 series miniature photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, interference suppression, outputs overcurrent and short-circuit protected).
- Photoelectric proximity sensor and background suppression functional principle
- Rectangular housing design (light emission), visible red type of light
- 2mm to 120mm max sensing range, 25mm to 90mm sensing range, 640nm wave length
- PinPoint LED light source, Ø 3.5mm light spot size (distance), 3 turns potentiometer adjustment
- 10VDC to 30VDC supply voltage range, PNP switching output, light switching mode
- ≤50mA max output current, <lt/> 0.6ms response time, 800Hz switching frequency
- Cable with connector M8, 3-pin, 200mm connection type, plastic, ABS housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 7.7mm x 27.5mm x 13.5mm
- Ambient operating temperature range from -25°C to +50°C
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Proximity Diffuse
Product Range
G2S Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
120mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018