Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTB10-F4431S12
Order Code4390548
Product RangeG10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €134.090 |
5+ | €131.410 |
10+ | €128.730 |
25+ | €126.040 |
50+ | €123.360 |
Price for:Each
Minimum: 1
Multiple: 1
€134.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB10-F4431S12
Order Code4390548
Product RangeG10 Series
Technical Datasheet
Sensing Range Max1.6m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Product RangeG10 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
1.6m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity
Product Range
G10 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054