Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGSE10-P4211
Order Code4390502
Product RangeG10 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €123.420 |
5+ | €120.950 |
10+ | €118.480 |
25+ | €116.010 |
50+ | €113.550 |
Price for:Each
Minimum: 1
Multiple: 1
€123.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE10-P4211
Order Code4390502
Product RangeG10 Series
Technical Datasheet
Sensing Range Max40m
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeG10 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
40m
Sensor Output Type
PNP
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081