Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGRL18S-P2336
Order Code4057987
Product RangeGR18S Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €60.180 |
5+ | €58.980 |
10+ | €57.770 |
25+ | €56.570 |
50+ | €55.370 |
Price for:Each
Minimum: 1
Multiple: 1
€60.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18S-P2336
Order Code4057987
Product RangeGR18S Series
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeGR18S Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRL18S-P2336 is a GR18 cylindrical photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, inputs and output reverse-polarity protected, outputs overcurrent and short-circuit protected).
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing), axial optical
- 0.03 to 7.2m max sensing range, 0.06 to 6m sensing range, visible red type of light
- PinPoint LED light source, Ø 175mm light spot size (distance), PNP switching output
- 650nm wave length, connector M12, 3-pin connection type, light switching mode
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, plastic, PMMA optics material
- IP67 enclosure rating
- ≤100mA max output current, <lt/>500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 18mm x 18mm x 38.1mm
- Ambient operating temperature range from -25°C to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
7.2m
Sensor Output Type
PNP
Product Range
GR18S Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
7.2m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056