Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.370 |
| 5+ | €186.560 |
| 10+ | €182.760 |
| 25+ | €178.950 |
| 50+ | €175.140 |
Price for:Each
Minimum: 1
Multiple: 1
€190.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6L-F6211
Order Code4385065
Product RangeG6 Series
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Distance Max12m
Sensing Range Max12m
Supply Voltage DC Min10V
Sensor Output TypePNP
Sensing MethodRetroreflective
Output TypeComplementary PNP
Supply Voltage DC Max30V
Product RangeG6 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Range Max
12m
Sensor Output Type
PNP
Output Type
Complementary PNP
Product Range
G6 Series
Supply Voltage Min
10VDC
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
12m
Supply Voltage DC Min
10V
Sensing Method
Retroreflective
Supply Voltage DC Max
30V
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035