Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.070 |
| 5+ | €78.470 |
| 10+ | €76.870 |
| 25+ | €75.270 |
| 50+ | €73.660 |
Price for:Each
Minimum: 1
Multiple: 1
€80.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P4111
Order Code4057979
Product RangeG6 Series
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- G6 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Max sensing range from 0.03 to 6m, sensing range from 0.07 to 5m, 1,000Hz switching frequency
- Polarization filters, PinPoint LED light source, visible red type of light, PNP type
- Ø 8mm (350mm) light spot size (distance), 650nm wave length, III protection class
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, IP67 enclosure rating
- Light/dark switching mode, PNP type, ≤100mA max output current, <lt/>625µs response time
- Male connector M8, 4-pin connection, plastic, ABS/PC housing, plastic, rectangular housing
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
6m
Sensor Output Type
PNP
Product Range
G6 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064