Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT35-B15251
Order Code4057973
Product RangeDx35 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €396.530 |
5+ | €388.600 |
10+ | €380.670 |
25+ | €372.740 |
50+ | €364.810 |
Price for:Each
Minimum: 1
Multiple: 1
€396.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT35-B15251
Order Code4057973
Product RangeDx35 Series
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Range Max12m
Sensing Distance Max12m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodLaser
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Supply Voltage Min12V
Supply Voltage Max30V
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
Product Overview
DT35-B15251 is a Dx35 series mid range distance sensor. DT35 distance sensor is opto-electronic sensor for performing non-contact distance measurement of objects.
- Supply voltage range from 12 to 30VDC, ≤ 1.7W power consumption (at +20°C)
- ≤ 500ms initialization time, plastic (ABS/PC) housing material
- Male connector, M12, 5-pin connection type, LEDs indication
- IP65/IP67 rating, natural objects target, 0.1mm resolution
- Measurement accuracy is ±10mm typ, Laser, red/visible red light laser class
- Response time is 2.5 ms ... 96.5ms, 2.5ms / 6.5ms / 12.5ms / 24.5ms / 96.5ms
- Switching frequency is 333Hz / 100Hz / 50Hz / 25Hz / 6Hz
- 2 (IEC 60825-1:2014, EN 60825-1:2014) laser class, 100,000h average laser service life (25°C)
- Operation ambient temperature range from -30 to +55°C (Uv ≤ 24V)
- Dimension (W x H x D) is 32 x 58.67 x 42.7mm
Warnings
Do not constitute safety components in accordance with the EC Machinery Directive (2006/42/EC). The distance sensors must not be used in areas having a danger of explosions.
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Distance Max
12m
Sensing Method
Laser
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Range Max
12m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
Dx35 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0531