Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,464.000 |
| 5+ | €3,395.000 |
| 10+ | €3,325.000 |
| 25+ | €3,256.000 |
| 50+ | €3,187.000 |
Product Information
Product Overview
DL100-22AA2102 is a high-performance laser distance sensor that uses advanced phase-shift measurement technology, optimized in collaboration with drive manufacturers for seamless integration into closed-loop control systems. Its compact metal housing, innovative 3-axis mounting bracket, and intelligent quick-lock connector system ensure easy installation, reliable operation, and reduced ownership costs. It is ideal for ASRS stacker crane positioning (X/Y), transfer car positioning, AGV navigation, indoor crane anti-collision, and trolley positioning.
- Display with intuitive menu navigation and clear status LEDs
- Small, rugged metal housing
- Elongated holes for zero point adjustment when replacing devices
- PROFIBUS DP communication interface
- Measuring range from 0.15m to 200m, on “diamond grade” reflective tape
- 1mm repeatability
- Accuracy of ±2.5mm (from 150mm to 180mm measuring range the accuracy can reach ±4mm)
- Digital output: 2 x push-pull: PNP/NPN
- Fixed modulation frequency
Technical Specifications
Long Range Distance Sensor
200m
Reflective
NPN / PNP, Push Pull
Dx100 Series
18VDC
Red Laser
IP65
75°C
200m
NPN / PNP, Push Pull
18V
30V
M12 Connector
30VDC
-
-20°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate