Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDL100-21AA2112
Order Code4391790
Product RangeDx100 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,481.000 |
| 5+ | €3,411.000 |
| 10+ | €3,342.000 |
| 25+ | €3,272.000 |
| 50+ | €3,203.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,481.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDL100-21AA2112
Order Code4391790
Product RangeDx100 Series
Technical Datasheet
Sensor TypeLong Range Distance Sensor
Sensing Distance Max100m
Sensing Range Max100m
Sensing MethodReflective
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min18V
Supply Voltage DC Max30V
Output TypeNPN / PNP, Push Pull
Product RangeDx100 Series
Connection MethodM12 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Long Range Distance Sensor
Sensing Range Max
100m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Max
30V
Product Range
Dx100 Series
Supply Voltage Min
18VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Max
75°C
Sensing Distance Max
100m
Sensing Method
Reflective
Supply Voltage DC Min
18V
Output Type
NPN / PNP, Push Pull
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026