Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCQF16-06ENSEW1
Order Code4397928
Product RangeCQF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €111.260 |
5+ | €109.030 |
10+ | €106.810 |
25+ | €104.580 |
50+ | €102.360 |
Price for:Each
Minimum: 1
Multiple: 1
€111.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCQF16-06ENSEW1
Order Code4397928
Product RangeCQF Series
Technical Datasheet
Sensing Range Max6mm
Sensing Distance Max6mm
Supply Voltage DC Min10V
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Max30V
Product RangeCQF Series
Technical Specifications
Sensing Range Max
6mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6mm
Sensor Output Type
NPN / SPST-NO
Product Range
CQF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08