Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCQF16-06ENOEW1
Order Code4397925
Product RangeCQF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.260 |
| 5+ | €109.030 |
| 10+ | €106.810 |
| 25+ | €104.580 |
| 50+ | €102.360 |
Price for:Each
Minimum: 1
Multiple: 1
€111.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCQF16-06ENOEW1
Order Code4397925
Product RangeCQF Series
Technical Datasheet
Sensing Range Max6mm
Sensing Distance Max6mm
Supply Voltage DC Min10V
Sensor Output TypeNPN / SPST-NC
Supply Voltage DC Max30V
Product RangeCQF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
6mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6mm
Sensor Output Type
NPN / SPST-NC
Product Range
CQF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082