Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.350 |
| 5+ | €112.060 |
| 10+ | €109.780 |
| 25+ | €107.490 |
| 50+ | €105.200 |
Price for:Each
Minimum: 1
Multiple: 1
€114.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCM18-08BPP-EW1
Order Code4397892
Product RangeCM Series
Technical Datasheet
Thread Size - MetricM18 x 1
Sensing Range Max8mm
Sensing Distance Max8mm
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeCM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Distance Max
8mm
Supply Voltage DC Min
10V
Product Range
CM Series
Sensing Range Max
8mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145