Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC40S-0603CA010
Order Code4386707
Product RangeC4000 Advanced Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,369.000 |
| 5+ | €1,342.000 |
| 10+ | €1,314.000 |
| 25+ | €1,287.000 |
| 50+ | €1,259.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,369.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC40S-0603CA010
Order Code4386707
Product RangeC4000 Advanced Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height600mm
Sensing Range Max21m
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus, GB
Beam Spacing-
Control Output TypeRelay
Supply Voltage Max28.8VDC
Product RangeC4000 Advanced Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
600mm
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
21m
Approvals / Standards
CE, UKCA, cULus, GB
Control Output Type
Relay
Product Range
C4000 Advanced Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.464