Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoC40E-1503CB010
Order Code4386706
Product RangeC4000 Advanced Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,457.000 |
| 5+ | €3,388.000 |
| 10+ | €3,319.000 |
| 25+ | €3,250.000 |
| 50+ | €3,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,457.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC40E-1503CB010
Order Code4386706
Product RangeC4000 Advanced Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height1.5m
Sensing Range Max21m
IP RatingIP65
Approvals / StandardsCE, UKCA, cULus, GB
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeC4000 Advanced Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.5m
IP Rating
IP65
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (21-Jan-2025)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
21m
Approvals / Standards
CE, UKCA, cULus, GB
Control Output Type
2PNP
Product Range
C4000 Advanced Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.908