Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoACM60B-S1KE13X06
Order Code4390156
Product RangeACM60 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €595.680 |
| 5+ | €583.770 |
| 10+ | €571.850 |
| 25+ | €559.940 |
| 50+ | €548.030 |
Price for:Each
Minimum: 1
Multiple: 1
€595.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoACM60B-S1KE13X06
Order Code4390156
Product RangeACM60 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution64PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputAnalog
Encoder MountingFlange Mount
Product RangeACM60 Series
Rotational Speed Max10000rpm
Rotational Life Cycles2000000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min18V
Supply Voltage Max33V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP RatingIP65, IP67
TerminationM12/5 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
64PPR
Orientation
Horizontal
Encoder Output
Analog
Product Range
ACM60 Series
Rotational Life Cycles
2000000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
33V
Operating Temperature Max
80°C
Termination
M12/5 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
18V
Operating Temperature Min
-30°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.486