Print Page
399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.420 |
50+ | €1.190 |
100+ | €1.140 |
200+ | €1.080 |
500+ | €0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 160000 series Subminiature Fuse made of non-transparent ceramic tube with silver-plated brass end cap.
- 260°C Resistance to soldering heat
Applications
Industrial, Safety
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
250VAC
Fuse Case Style
8mm x 4.4mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
160000
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 160000/3.15A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1