Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This is an infrared detector with an integral modulation drive. An external infrared emitter is sync-modulated using a two-wire system. External interference is eliminated by use of a comparator and sync-detector circuit, the resulting signal then being demodulated and output as TTL. The elimination of unwanted signals being detected make this device ideal for use in high ambient light conditions. Suitable for use with all infrared LED emitters.
- Compact Integrated I/R detector
- Impervious to external disturbing lights due to light modulation system
- Built in pulse driver circuit and sync detector circuit on the emitter side
Technical Specifications
No. of Pins
4Pins
Wavelength of Peak Sensitivity
940nm
Operating Temperature Max
60°C
SVHC
No SVHC (15-Jan-2019)
Diode Case Style
Radial Leaded
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227