Print Page
Image is for illustrative purposes only. Please refer to product description.
1,580 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.919 |
10+ | €0.721 |
50+ | €0.645 |
100+ | €0.588 |
250+ | €0.577 |
500+ | €0.539 |
1000+ | €0.520 |
2500+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM8270-2XS8G/TR
Order Code4158117
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ8V/µs
Supply Voltage Range3.3V to 36V,± 1.65V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise, Precision, High Voltage
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.2mV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers2 Amplifier
Slew Rate8V/µs
Product Overview
SGM8270-2XS8G/TR is a low noise, precision, high voltage dual operational amplifier. It is designed to offer a wide input common-mode voltage range and output voltage swing. It features low noise, high slew rate, low input bias and offset current, and low offset voltage. Application includes high impedance sensor, photodiode amplifier, high end, professional audio, DAC output amplifier, medical.
- Wide input common mode and differential voltage ranges
- Low input bias and offset current, output short-circuit protection
- Rail-to-rail input and output, high input impedance
- Maximum low offset voltage of 2.8mV, low noise of 15nV/Hz at 1KHz
- Gain-bandwidth product of 2.5MHz
- High slew rate of 8V/µs
- SOIC-8 package, operating temperature range from -40°C to +125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
8V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise, Precision, High Voltage
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
2.5MHz
Slew Rate
8V/µs
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
3.3V to 36V,± 1.65V to ± 18V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001