Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.860 |
5+ | €20.750 |
10+ | €19.240 |
25+ | €17.550 |
50+ | €15.180 |
100+ | €14.170 |
250+ | €12.910 |
Price for:Each
Minimum: 1
Multiple: 1
€21.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB53P06C10C
Order Code2932479
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric40.39mm
External Width - Metric80.1mm
External Depth - Metric120mm
IP RatingIP67
Body ColourTransparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.59"
External Width - Imperial3.15"
External Depth - Imperial4.72"
Product RangeRB Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
40.39mm
External Depth - Metric
120mm
Body Colour
Transparent
External Height - Imperial
1.59"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80.1mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
3.15"
Product Range
RB Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147874