Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB32P04C08B
Order Code2932472
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric29.97mm
External Width - Metric50mm
External Depth - Metric65mm
IP RatingIP67
Body ColourBlack, Transparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeRB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29.97mm
External Depth - Metric
65mm
Body Colour
Black, Transparent
External Height - Imperial
1.18"
External Depth - Imperial
2.56"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.97"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048535