Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCXL21ABKABK
Order Code3500088
Product RangeCXL21 Series
Enclosure TypePocket
Enclosure MaterialPolycarbonate
External Height - Metric11.43mm
External Width - Metric44.2mm
External Depth - Metric38.4mm
IP RatingIP67
Body ColourBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial0.45"
External Width - Imperial1.74"
External Depth - Imperial1.51"
Product RangeCXL21 Series
Technical Specifications
Enclosure TypePocket
External Height - Metric
11.43mm
External Depth - Metric
38.4mm
Body Colour
Black
External Height - Imperial
0.45"
External Depth - Imperial
1.51"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
44.2mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.74"
Product Range
CXL21 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515