Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.310 |
| 5+ | €17.540 |
| 10+ | €16.780 |
| 20+ | €16.090 |
| 50+ | €15.770 |
Price for:Each
Minimum: 1
Multiple: 1
€20.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part NoA-21BK
Order Code775514
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric28.575mm
External Width - Metric66.04mm
External Depth - Metric107.95mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.12"
External Width - Imperial2.6"
External Depth - Imperial4.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A-21BK is a black Instrument Enclosure made of ABS (Acrylonitrile Butadiene Styrene).
Applications
Industrial
Contents
Top, Bottom, End panel and Screw.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
28.575mm
External Depth - Metric
107.95mm
Body Colour
Black
External Height - Imperial
1.12"
External Depth - Imperial
4.25"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66.04mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044