90 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €26.250 |
5+ | €16.220 |
10+ | €15.560 |
20+ | €14.900 |
50+ | €12.820 |
Product Information
Product Overview
The MFB25B12 is a 12VDC high-tech miniature brushless high reliability Axial Fan with ball bearing and wire leaded power connection. Remarkable air flow performance despite its small height of 6.5mm only, extremely low power. This fan is highly suitable for battery-operated devices. Due to the low rotor weight and precision balancing, it is virtually vibration-free and also insensitive to shock. Its extremely robust and torsionally rigid plastic housing of PBT (UL E54695) with narrow tolerances of special steel, polyester-based PCB (UL E44247) and absolute reliability due to 100% burn-in.
- Protected electrically against reverse polarity, blocking and thermal overloading
- -40 to 80°C Temperature range
- 10000RPM Rotor speed
- 25.5Pa Maximum air pressure
Technical Specifications
12V
DC
25mm
Ball Bearing
0.81CFM
1.38m³/h
10000rpm
30mA
0.023m³/min
No SVHC (16-Jul-2019)
Square
12VDC
6mm
0.81CFM
17dBA
-
2 Lead Wires
-
MFB25B
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate