Print Page
Image is for illustrative purposes only. Please refer to product description.
9,026 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.421 |
10+ | €0.349 |
100+ | €0.294 |
500+ | €0.264 |
1000+ | €0.253 |
2500+ | €0.242 |
5000+ | €0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS4L-AD1B-R3
Order Code4551122
Technical Datasheet
Sensor Output TypeDigital
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageDFN-EP
No. of Pins4Pins
Supply Voltage Min1.08V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Max
125°C
No. of Pins
4Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Measured Temperature Min
-40°C
Sensor Case / Package
DFN-EP
Supply Voltage Min
1.08V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001