| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.330 |
Product Information
Product Overview
The STS4x is Sensirion’s state-of-the-art, 4th generation, highly accurate digital temperature sensor series, boasting industry-leading lead times. It is a fully digital, highly cost-efficient 16bit temperature sensor platform that is available in different accuracy classes, currently represented by the STS40. The STS4x temperature sensor range features enhanced signal processing, three distinctive I2C addresses and communication speeds of up to 1MHz. Moreover, the dual-flat no-leads (DFN) package has a footprint of only 1.5 x 1.5mm2 while retaining a height of 0.5mm, which allows for an easy integration of the STS4x series into various applications. Additionally, the wide supply voltage range of 1.08 to 3.6V and low current consumption of 0.4µA for a typical average current at 1 measurement per second enables battery-driven designs. Thanks to Sensirion’s CMOSens® Technology, the STS4x temperature sensor benefits from the high-tech engineering of a wide range of sensor components.
- I2C output, ultra-low-power temperature sensor
- Energy consumption: 0.4µW (at 3.3V, low repeatability, 1 measurement / s)
- T operating range from -40 to +125°C (-40 to +257°F), T response time: 2 sec (tau63%)
- I2C fast mode plus, CRC checksum
- Temperature accuracy up to ±0.2°C
- Size (L x W x H): 1.5 x 1.5 x 0.55mm3
- ±0.2 @0-65°C temperature (°C), NIST traceability, mature technology from global market leader
- I2C 0x45 interface
- STS4x series achieves greatest cost efficiency among comparable sensors on market
- Used in air conditioners, HVAC/appliances, industrial monitoring, smart home applications
Technical Specifications
Digital
± 0.2°C
-40°C
125°C
DFN
4Pins
3.6V
16 bits
-40°C
STS4x Series
MSL 1 - Unlimited
Digital
0.2C
-40°C
125°C
DFN
1.08V
-
I2C
125°C
-
No SVHC (12-Jan-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate