Print Page
2,278 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.310 |
50+ | €1.250 |
100+ | €1.210 |
250+ | €1.160 |
500+ | €1.100 |
1000+ | €1.060 |
2500+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS31-DIS
Order Code3804186
Product RangeSTS3x-DIS
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.2°C
Sensing Accuracy Range± 0.2°C
Sensing Temperature Min0°C
Measured Temperature Min-40°C
Sensing Temperature Max90°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins8Pins
Supply Voltage Min2.15V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSTS3x-DIS
Qualification-
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.2°C
Sensing Temperature Min
0°C
Sensing Temperature Max
90°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
STS3x-DIS
MSL
MSL 1 - Unlimited
IC Output Type
Digital
Sensing Accuracy Range
± 0.2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN
Supply Voltage Min
2.15V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for STS31-DIS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182