Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €825.300 |
5+ | €782.890 |
10+ | €773.190 |
25+ | €757.730 |
50+ | €742.260 |
Product Information
Product Overview
SFM5500 series high pressure mass flow meter represent the culmination of Sensirion’s excellent 20-year track record in precision control of gas flow. The sensor is based on microthermal measurement principle and makes use of Sensirion’s proven CMOSens® MEMS technology. This allowed us to build a radical mass flow controller/meter with best-in-class performance and excellent reliability, which unlike most other devices on market, does not drift and does not require in-service re-calibration. Thanks to exceptionally high control range enabled by CMOSens® MEMS flow sensor, SFM5500 series can cover multiple flow ranges of a traditional mass flow controller/meter in a single device. Coupled with multi-gas calibration and exchangeable fittings, this series is first mass flow meter on market available as standard off-the-shelf products suitable for applications in medical, analytical and industrial sectors, bioreactors, chemical, plastics and glass industry, semiconductors.
- Flow rates up to 500sccm / 0.5slm
- Suitable for applications where best accuracy, highest speed and widest dynamic range are needed
- Excellent accuracy and repeatability (0.8% / 0.1% of setpoint respectively)
- Very wide control range (<lt/>0.1% - 100% full scale), ultra-fast settling time (<lt/>100ms)
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legris, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, Ar, CO2)
- Digital interface with temperature-compensated output, ultra-fast settling time (<lt/>100ms)
- Pressure resistance up to 10 bar, mean time between failures (MTBF) 169 years
- No drift and no re-calibration required in the field, NIST-traceable calibration
- EK-F5x evaluation kit for quick and easy testing
Technical Specifications
Flow Sensor
0.5l/min
10bar
14V
± 0.8%
Gas
-
-
50°C
No SVHC (12-Jan-2017)
26.4V
0.005l/min
-
G1/4
26.4V
0.8%
-
-
0°C
CMOSens SFM5500 Series
10bar
14V
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate