Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.890 |
| 5+ | €22.700 |
| 10+ | €22.050 |
| 25+ | €21.340 |
| 50+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€23.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEN63C-SIN-T
Order Code4785273
Technical Datasheet
Sensor Type / TechnologyEnvironmental Sensor Node
Media TypeAir
Output InterfaceI2C
Measurement Range0 to 40000ppm
Sampling MethodSheath Flow
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Sensor Case / PackageModule
No. of Pins6Pins
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type / Technology
Environmental Sensor Node
Output Interface
I2C
Sampling Method
Sheath Flow
Supply Voltage Max
3.45V
No. of Pins
6Pins
Operating Temperature Min
10°C
Product Range
-
Media Type
Air
Measurement Range
0 to 40000ppm
Supply Voltage Min
3.15V
Sensor Case / Package
Module
Sensor Mounting
-
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SEN63C-SIN-T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042