Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.640 |
Price for:Each
Minimum: 1
Multiple: 1
€123.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFM3003-300-CL
Order Code4730154
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSFM3003-300-CL
Application Sub TypeGas Flow Sensor
Kit ContentsEvaluation Board SFM3003-300-CL, Connector Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEK-SFM3003-300-CL is a SFM3003 evaluation kit. The SFM3003 is a versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.
- Flow range from -30 to 300slm
- Low pressure drop (only one mesh at inlet), digital mass flow meter with cap
- I2C interface
- No recalibration needed
- High reliability and long-term stability
- Best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- High process capability
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Gas Flow Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
SFM3003-300-CL
Kit Contents
Evaluation Board SFM3003-300-CL, Connector Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71