Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.260 |
| 5+ | €36.790 |
| 10+ | €35.340 |
| 25+ | €33.330 |
| 50+ | €32.440 |
Product Information
Product Overview
The SDP611 is a digital differential Pressure Sensor designed for high-volume applications. They measure the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2inch H²O / ±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The SDP600 series features a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The signal is internally linearized and temperature compensated. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. The SDP600 features an extended dynamic range, better long-term stability and improved repeatability, especially near zero.
- Accuracy better than 0.2%FS near zero
- Digital output (I²C communication)
- Excellent repeatability, even below 10Pa
- Calibrated and temperature compensated
- Excellent long-term stability
- Flow measurement in bypass configuration
Applications
Sensing & Instrumentation, Medical, HVAC, Automation & Process Control, Automotive
Technical Specifications
Differential
-500Pa
Differential
3.3V
3.6VDC
-
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SDP600 Series
No SVHC (10-Jun-2022)
Digital
500Pa
3VDC
Tube
SIP
4Pins
± 3%
Through Hole
Air, Nitrogen, Oxygen
80°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate