Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.120 |
| 5+ | €104.270 |
| 10+ | €100.180 |
Product Information
Product Overview
The SDP1108 series differential Pressure Sensor a high-performance sensor solution, specially designed for air flow measurements in medical applications. Based on the differential pressure sensors of the series, sensor features the same high-value mechanical, electrical and physical characteristics. The SDP1108 sensor provides an analog output signal with a range of 0-4V and is fully calibrated and temperature compensated. In addition, it has a high resolution. Thanks to the principle of thermal flow measurement the sensor series achieves outstanding sensitivity and accuracy even at extremely low differential pressures, exhibits very high stability and is freedom of zero point drift. Furthermore, the series square-root output characteristics for a wider dynamic measurement range and faster response time.
- Highest dynamic range thanks to root-square output characteristics
- 8ms Fast response time
- 0.05Pa Highest resolution
- Outstanding accuracy and sensitivity thanks to principle of dynamic measurement
- No offset, zero drift, hysteresis free
- Fully calibrated and temperature compensated
Applications
Sensing & Instrumentation, Medical, HVAC, Automation & Process Control, Industrial
Technical Specifications
Differential
0Pa
Differential
4.75VDC
Hose / Tube
5.1mA
Analogue
Dual Radial Barbed, Same Side
-
-10°C
SDPx108 Series
No SVHC (10-Jun-2022)
Voltage
500Pa
5V
5.25VDC
SIP
3Pins
± 1%
Through Hole
Air, Nitrogen, Oxygen
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate