Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSCC30-DB-1.25KS
Order Code3805718
Product RangeSCC30-DB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCC30-DB-1.25KS
Order Code3805718
Product RangeSCC30-DB Series
Technical Datasheet
Sensor Output TypeDigital (I2C)
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Sensing Accuracy3%
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSCC30-DB Series
Capacitance400pF
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
2.4V
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
SCC30-DB Series
SVHC
No SVHC (12-Jan-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Response Time
8s
Operating Temperature Max
125°C
Capacitance
400pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7