Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoLD20-2600B
Order Code4730153
Product RangeLD20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €52.110 |
Price for:Each
Minimum: 50
Multiple: 50
€2,605.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoLD20-2600B
Order Code4730153
Product RangeLD20 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max1l/h
Operating Pressure Min-
Operating Pressure Max3bar
Supply Voltage Min3.2V
Supply Voltage Max3.8V
Accuracy± 5%
Sensor Output TypeDigital - I2C
Media TypeWater
Process Connection Size-
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max45°C
Product RangeLD20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1l/h
Operating Pressure Max
3bar
Supply Voltage Max
3.8V
Sensor Output Type
Digital - I2C
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
5°C
Product Range
LD20 Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.2V
Accuracy
± 5%
Media Type
Water
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
-
Operating Temperature Max
45°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11