Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-12P
Order Code2480004
Product RangeS2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS2-12P
Order Code2480004
Product RangeS2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeS2
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max700mA
Switching Voltage Max350VDC
SVHCNo SVHC (25-Jun-2020)
Product Overview
The S2 series axial style Reed Relay has been developed for applications where PCB mounting is not possible. The relay can be mounted in a variety of methods and orientations to suit particular applications. The lead-out wires are flexible enough to allow bending for assembly into equipment. It is available with either a 10/50W contact in a pressurised reed switch or a 100W contact in an evacuated reed switch.
- Variable mounting options
- Reliable reed switch contacts
Applications
Industrial, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S2
Coil Resistance
1kohm
Switching Voltage Max
350VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012