Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF88H100R
Order Code4146163
Product RangeRSF80 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.000 |
5+ | €24.180 |
10+ | €23.360 |
25+ | €22.980 |
50+ | €22.590 |
Price for:Each
Minimum: 1
Multiple: 1
€26.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF88H100R
Order Code4146163
Product RangeRSF80 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type1/2" NPT Male
Output Current1A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF80 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF88H100R is a RSF80 series compact external fitting by 1/2" NPT. It is designed for mounting through the wall of a tank, via 1/2” NPT thread without requiring access to the inside of the tank. It is manufactured in a range of plastics to suit most commonly used liquids. The switch can be fitted to achieve either make-on-rise (N/O) or make-on-fall (N/C) action by simply rotating through 180°. Typical applications include diesel generators, hydraulic oil, and gearbox oil levels.
- 1/2” NPT external mount
- Polypropylene material, white colour
- Temperature range is -20/+100°C
- 0.80SG minimum fluid
- 8mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 100VA maximum switching power
- 300VAC/VDC maximum switching voltage, 1A maximum switching current
- 100cm PVC 16/0.2 lead outs
- UL approved
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/2" NPT Male
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF80 Series
Media Type
Liquid
Output Current
1A
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04