Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF86Y100R
Order Code4146162
Product RangeRSF80 Series
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.870 |
| 5+ | €23.120 |
| 10+ | €22.340 |
| 25+ | €21.980 |
| 50+ | €21.610 |
Price for:Each
Minimum: 1
Multiple: 1
€24.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF86Y100R
Order Code4146162
Product RangeRSF80 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type1/2" NPT Male
Output Current600mA
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeRSF80 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF86Y100R is a RSF80 series compact external fitting by 1/2" NPT. It is designed for mounting through the wall of a tank, via 1/2” NPT thread without requiring access to the inside of the tank. It is manufactured in a range of plastics to suit most commonly used liquids. The switch can be fitted to achieve either make-on-rise (N/O) or make-on-fall (N/C) action by simply rotating through 180°. Typical applications include diesel generators, hydraulic oil, and gearbox oil levels.
- 1/2” NPT external mount
- Polyphenylene Sulphide (PPS) material, grey colour
- Temperature range is -10/+120°C
- 0.85SG minimum fluid
- 9mm must close level (SG=1), 24mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 100cm PVC 16/0.2 lead outs
- WRAS, UL and NSF approved
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/2" NPT Male
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF80 Series
Media Type
Liquid
Output Current
600mA
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04